Esselte White A4 Lever Arch Ring Binder

RS Stock No.:
1239669
Mfr. Prt No.:
811300
Brand:
Esselte
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
RS stock number 1239669
Product description Esselte White A4 Lever Arch Ring Binder
Manufacturer / Brand Esselte
Manufacturer part number 811300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Esselte No.1 Power Lever Arch File A4

Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval

Perfect alignment of prongs, even when mechanism is filled with paper
75 mm arch mechanism complete with compressor bar
Perfect stability on the shelf
FSC certified 100% recycled board, covered with polypropylene
With cover lock
Thumbhole for easy retrieval
Metal shoes for protection
3-year guarantee on the mechanism
Capacity: 500 A4 sheets
Packed 10


Specifications

Attribute Value
Brand Esselte
Type Ring Binder
For Paper Size A4
Colour White
Closure Mechanism Lever Arch
Number of Rings 2
Checking stock...
VND
245,636.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
1245,636.02
*price per unit indicative
"Esselte White A4 Lever Arch Ring Binder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products