ifm electronic Vibration Sensor 500 mA -25°C → +80°C, Dimensions 27 (Dia.) x 73.1 mm

RS Stock No.:
1238751
Mfr. Prt No.:
VKV021
Brand:
ifm electronic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238751
Product description ifm electronic Vibration Sensor 500 mA -25°C → +80°C, Dimensions 27 (Dia.) x 73.1 mm
Manufacturer / Brand ifm electronic
Manufacturer part number VKV021
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
RS stock number 1238751
Product description ifm electronic Vibration Sensor 500 mA -25°C → +80°C, Dimensions 27 (Dia.) x 73.1 mm
Manufacturer / Brand ifm electronic
Manufacturer part number VKV021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Vibration Monitor

Efector 800 range of Vibration Sensors.

Vibration monitor VK
Connection via M12 connector
Vibration monitor Vrms to DIN ISO 10816
Switching outputs:1 x normally closed DC PNP and 1 x analogue 4 → 20 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67


Specifications

Attribute Value
Brand ifm electronic
Maximum Shock / Vibration 25 mm/s
Maximum Current 500 mA
Maximum DC Voltage 32 V
Contact Resistance 500 Ω
Width 27 (Dia.) mm
Depth 73.1 mm
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +80 °C
Dimensions 27 (Dia.) x 73.1 mm
Checking stock...
VND
9,054,637.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,054,637.48
*price per unit indicative
"ifm electronic Vibration Sensor 500 mA -25°C → +80°C, Dimensions 27 (Dia.) x 73.1 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products