Wera Standard Pozidriv, Slotted Screwdriver Set 6 Piece

RS Stock No.:
1230846
Mfr. Prt No.:
032061
Brand:
Wera
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
RS stock number 1230846
Product description Wera Standard Pozidriv, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 032061

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Sets

Wera-Kraftform® Stainless Steel Sets

SUPPLIED_WITH : 6-piece stainless steel set, 3334/3350/3355/6</

Screwdriver sets for use with stainless steel screws
Prevent extraneous rust at screw connections
Made from stainless steel, vacuum-ice-hardened using a special process
Straight shank, matt chrome with Lasertip® tip
Sharp-edged surface structure slots firmly into screw head
Kraftform® 3-piece handle with anti-roll protection and type rating
Must be stored separately from non-stainless tools


Specifications

Attribute Value
Brand Wera
Screwdriver Type Standard
Number of Pieces 6
Tip Type Pozidriv, Slotted
Tip Size 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PZ1, PZ2
Checking stock...
VND
2,042,294.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,042,294.03
*price per unit indicative
"Wera Standard Pozidriv, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products