Staubli Red Female Banana Socket – Screw Termination, 30 V, 60V dc, 25A

RS Stock No.:
1229719
Mfr. Prt No.:
23.0190-22
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1229719
Product description Staubli Red Female Banana Socket - Screw Termination, 30 V, 60V dc, 25A
Manufacturer / Brand Staubli
Manufacturer part number 23.0190-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Multi-Contact Panel Mount 4mm Socket, with Tab

From Multi-Contact, this insulated socket can be screw-mounted in pre-drilled panels. This 4mm rigid socket is made from machined brass and has solder tag terminals.


Specifications

Attribute Value
Brand Staubli
Colour Red
Gender Female
Termination Method Screw
Voltage Rating 30 V, 60 V dc
Current Rating 25 A
Contact Plating Gold
Length 31.5 mm
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Checking stock...
VND
223,876.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1223,876.10
*price per unit indicative
"Staubli Red Female Banana Socket - Screw Termination, 30 V, 60V dc, 25A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products