Vishay 330μF Electrolytic Capacitor 35V dc, Through Hole – MAL216050331E3

RS Stock No.:
1229114
Mfr. Prt No.:
MAL216050331E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1229114
Product description Vishay 330μF Electrolytic Capacitor 35V dc, Through Hole - MAL216050331E3
Manufacturer / Brand Vishay
Manufacturer part number MAL216050331E3
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
RS stock number 1229114
Product description Vishay 330μF Electrolytic Capacitor 35V dc, Through Hole - MAL216050331E3
Manufacturer / Brand Vishay
Manufacturer part number MAL216050331E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors

Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features

Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof


Specifications

Attribute Value
Brand Vishay
Capacitance 330 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 13 (Dia.) x 27 mm
Depth 27 mm
Minimum Operating Temperature -55 °C
Diameter 13 mm
Maximum Operating Temperature +150 °C
Lead Pitch 5 mm
Lifetime 1000 h
Series 160 RLA
Ripple Current 700 mA
Dissipation Factor 0.1 %
Polarised Polar
Leakage Current 119 μA
Tolerance ±20 %
Checking stock...
VND
450,681.42
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1450,681.4290,136.28
*price per unit indicative
"Vishay 330μF Electrolytic Capacitor 35V dc, Through Hole - MAL216050331E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products