BUSBAR CONNECTION KIT 2 WITH LEAD SET

RS Stock No.:
1225530
Brand:
Martindale
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
RS stock number 1225530
Product description BUSBAR CONNECTION KIT 2 WITH LEAD SET
Manufacturer / Brand Martindale

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Residual current devices

Martindale Busbar Connection Kits

The Drummond G Clamp is simple and easy to use. The clamp-on design eliminates the need to drill busbars and provides a safer, reliable connection via a standard 4 mm socket. Ideal for connecting power monitoring and measuring equipment, the new colour coded clamps make phase identification easy. The spring loaded contact pin and locking ring ensure reliable results throughout extended logging periods.

The clamp can be tightened by hand when wearing PPE gloves. Eliminating the need to use tools in the busbar chamber.
Available in brown, black, grey and blue, the new design comes in both fused and unfused versions. The replaceable fuse is within the clamping screw providing protection at the source

DRUGCK/F/GKIT1

Black, brown & grey fused, blue unfused

DRUGCK/F/GKIT2

Black, brown & grey fused, blue unfused plus CATIV Lead Set


Specifications

Attribute Value
Brand Martindale
Rated Operational Voltage 600 V ac
Range Drummond
Material Nylon
Series GCLAMP/F
Current Rating 10 A
For Use With Busbar
Checking stock...
VND
10,354,792.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,354,792.70
*price per unit indicative
"BUSBAR CONNECTION KIT 2 WITH LEAD SET" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products