Fellowes A4 Glossy Lamination Pouch 80micron, 100
- RS Stock No.:
- 1222807
- Mfr. Prt No.:
- 5452502
- Brand:
- Fellowes

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1222807 |
| Product description | Fellowes A4 Glossy Lamination Pouch 80micron, 100 |
| Manufacturer / Brand | Fellowes |
| Manufacturer part number | 5452502 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Fellowes A4 Pre-Punched 80 Micron Laminating Pouch
Fellowes 80 μm pre-punched pouches are an ideal choice for frequently handled documents, keeping them clean and pristine for a professional look and makes sure important notices are visible and clear
Enhance 80 micron thickness - providing a basic everyday level of document protection
Ideal for laminated documents that requires filing such as catalogues, menus, teaching aids and constantly handled papers
Pre-punch hole configuration suitable for 2, 3, 4 ring binders
Gloss finish in A4 size
Pack size of 100
Compatible with all laminator brands
Specifications
| Attribute | Value |
| Brand | Fellowes |
| Maximum Laminate Size | A4 |
| Laminate Thickness | 80 micron |
| Laminate Finish | Glossy |
| Pack Quantity | 100 |
| Height | 188 mm |
| Width | 258 mm |