Visaton Waterproof Speaker Driver, 15W nom, 25W max, 8Ω

RS Stock No.:
1218639
Mfr. Prt No.:
2129
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218639
Product description Visaton Waterproof Speaker Driver, 15W nom, 25W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number 2129
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
RS stock number 1218639
Product description Visaton Waterproof Speaker Driver, 15W nom, 25W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number 2129

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Visaton 8cm Waterproof Speakers IP65

8cm full range driver giving you total resistance to corrosive elements such as seawater. These speakers are ideal for outdoor PA systems, solariums, damp locations. It is also and excellent choice for boats, ships or open vehicles.

Features and Benefits

• Saltwater resistant
• Moulded plastic cone
• Plastic basket
• Plastic grille
• High range output
• Low temperature functionality
• Suitable for outdoor applications
• UL 94:HB;UV-/Weatherproof plastic


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 15 W
Impedance 8 Ω
Frequency Type Full Range
Diameter 90 mm
Cone/Dome Width 90 mm
Frequency Response 100 to 20000 Hz
Waterproof Yes
Length 90 mm
Width 90 mm
Depth 49 mm
Weight 230 g
Cone/Dome Material Plastic
Maximum Rated Power 25 W
Minimum Frequency Response 100 Hz
Maximum Frequency Response 20000 Hz
Checking stock...
VND
1,006,187.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,006,187.07
*price per unit indicative
"Visaton Waterproof Speaker Driver, 15W nom, 25W max, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products