Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole,

RS Stock No.:
1218074
Mfr. Prt No.:
HF105F-4/012D1ZSTF
Brand:
Hongfa Europe GMBH

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218074
Product description Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole,
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HF105F-4/012D1ZSTF
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
RS stock number 1218074
Product description Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole,
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HF105F-4/012D1ZSTF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HF105F-4 Miniature High Power Relays

HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.

Features and Benefits

30 A switching capability
AC and DC coil options available
2.5 kV dielectric strength
Heavy load up to 7200 VA
Silver tin oxide terminals
RoHS compliant


Specifications

Attribute Value
Brand Hongfa Europe GMBH
Coil Voltage 12 V dc
Coil Power 900 mW
Coil Resistance 155 Ω
Isolation Coil To Contact 2.5 kV ac
Contact Configuration SPDT
Mounting Type Flange Mount
Switching Current 20 A
Terminal Type Quick Connect
Number of Poles 1
Maximum Switching Voltage AC 277 V
Maximum Switching Voltage DC 28 V
Height 27.2 mm
Maximum Switching Power AC 4.8 kVA
Maximum Switching Power DC 560 W
Depth 27.8 mm
Standards Met CQC, cULus, VDE
Length 50 mm
Checking stock...
VND
177,636.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
1177,636.27
*price per unit indicative
"Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 20A Switching Current Flange Mount Single Pole," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products