RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter

RS Stock No.:
1213946
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1213946
Product description RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
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
RS stock number 1213946
Product description RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro SC Adapters

From the trusted RS Pro brand, a series of superior quality SC adapters. The fibre optic adapters are available in single mode and multimode variants. The single mode adapters feature ceramic sleeves and the multimode have phosphor bronze sleeves. The adapter housings are available in different colours and have fixing flanges and metal clips. Protective caps the same colour as housing are provided for each end of the adapter.

Features and Benefits

REACH compliant
High precision alignment sleeve
Low insertion loss
Simplex and Duplex

Applications

Data centres
Telecommunication networks
Premise installations


Specifications

Attribute Value
Brand RS PRO
Connector Type SC to SC
Single/Multimode Single Mode
Simplex/Duplex Simplex
Colour Blue
Housing Material Cold Rolled Steel
Connector Type A SC
Connector Type B SC
Checking stock...
VND
966,851.83
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1966,851.8338,674.07
*price per unit indicative
"RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products