Roline Male Micro USB B to Male Micro USB B Cable, USB 2.0, 300mm
- RS Stock No.:
- 1213242
- Mfr. Prt No.:
- 11.02.8307-10
- Brand:
- Roline

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1213242 |
| Product description | Roline Male Micro USB B to Male Micro USB B Cable, USB 2.0, 300mm |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.02.8307-10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1213242 |
| Product description | Roline Male Micro USB B to Male Micro USB B Cable, USB 2.0, 300mm |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.02.8307-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Roline USB 2.0 Charging Cable Micro B - Micro B
Roline male micro B USB to male micro B USB charging cable comes with nickel plated connectors and is for power transfer only. This micro B USB charger cable is suitable for all devices that have a micro B USB connector port and when connected to a power source this cable will then charge up your device. The nickel plated connectors make sure the connection is a good quality allowing the charge to be more efficient.
Features and Benefits
• Micro USB type B male to micro USB type B male
• Colour – Black
• 0.3m in length
• Nickel plated connectors
• Only for charging, no data transfer
Typical Applications:-
USB 2.0 micro type B male to USB micro type B male cables are typical components used to provide charge to smartphones and portable devices. This charge cable can be connected to:-
Connection from computers to peripherals such as:-
• Connection of devices with micro USB type B connectors
• Printers
• Digital cameras
• Mobile phones
• Tablets
• Portable media players
Specifications
| Attribute | Value |
| Brand | Roline |
| USB Cable Type | USB Cable |
| Connector A | Micro USB B |
| Length | 300 mm |
| Connector A Gender | Male |
| Connector B | Micro USB B |
| USB Type | USB 2.0 |
| Sheath Colour | Black |
| Connector B Gender | Male |
| USB Version | USB 2.0 |