HellermannTyton Natural Nylon Identification Cable Tie, 110mm x 2.5 mm
- RS Stock No.:
- 1133189
- Mfr. Prt No.:
- 111-81919 IT18FL-PA66-NA
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1133189 |
| Product description | HellermannTyton Natural Nylon Identification Cable Tie, 110mm x 2.5 mm |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 111-81919 IT18FL-PA66-NA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1133189 |
| Product description | HellermannTyton Natural Nylon Identification Cable Tie, 110mm x 2.5 mm |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 111-81919 IT18FL-PA66-NA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Markers
Identification Cable Tie – IT Series
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
These identifying ties make it possible to fasten and mark cables or wire strands in a single operation; the identification can be either branded or marked manually with an indelible marker pen. RS article 232-0895 &
514-5681
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Length | 110 mm |
| Width | 2.5 mm |
| Colour | Natural |
| Material | Nylon 66 |
| Quantity | 100 |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |
| Series | IT18FL |
| Tensile Strength | 80 N |
| Maximum Bundle Diameter | 19 mm |