Nova, Through Hole Ceramic Capacitor Kit 600 pieces
- RS Stock No.:
- 1126771
- Mfr. Prt No.:
- CCC-31
- Brand:
- Nova

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1126771 |
| Product description | Nova, Through Hole Ceramic Capacitor Kit 600 pieces |
| Manufacturer / Brand | Nova |
| Manufacturer part number | CCC-31 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
Ceramic Capacitor Kit CCC-31
From Nova, this sample kit contains 600 through-hole ceramic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
• Temperature range: -55 to +125°C
• Type/Make: EGPU/PHILIPS or alternative
• Form of delivery: 1 flatpack
• 1 Flap FL 24//10: 24 values/total 600 pieces
The CCC-31 Sample Kit includes:
One-layer ceramic capacitors for 100V-DC/RM 2.5mm
Specifications
| Attribute | Value |
| Brand | Nova |
| Kit Includes | Ceramic |
| Number of Pieces | 600 |
| Mounting Type | Through Hole |
| Dielectric Material | Ceramic |
| Capacitance Range | 1 pF → 680 pF |
| Maximum Capacitance | 680 pF |
| Minimum Capacitance | 1 pF |
| Maximum Voltage | 100 V dc |
| Voltage Range | 100 V dc |