Rotronic Openable Ferrite Sleeve, 24.5 x 32 x 23.5mm, For EMI Suppression, Apertures: 1, Diameter 10mm

RS Stock No.:
1161487
Mfr. Prt No.:
11.05.1010
Brand:
Rotronic
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
RS stock number 1161487
Product description Rotronic Openable Ferrite Sleeve, 24.5 x 32 x 23.5mm, For EMI Suppression, Apertures: 1, Diameter 10mm
Manufacturer / Brand Rotronic
Manufacturer part number 11.05.1010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

IT anti-interference ferrite rings for cables


Specifications

Attribute Value
Brand Rotronic
Series EMV
Type Conduit Core
Application EMI Suppression
Material Ferrite
Key No
Impedance at 25 MHz 95 Ω
Openable Yes
Outer Dimensions 24.5 x 32 x 23.5 mm
Impedance at 100 MHz 120 Ω
Aperture Diameter 10 mm
Number of Apertures 1
Outer Depth 32 mm
Outer Height 23.5 mm
Outer Width 24.5 mm
Checking stock...
VND
144,787.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
1144,787.16
*price per unit indicative
"Rotronic Openable Ferrite Sleeve, 24.5 x 32 x 23.5mm, For EMI Suppression, Apertures: 1, Diameter 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products