Telegartner Straight Cable Mount, UHF Connector , Plug, RG58 C/U
- RS Stock No.:
- 1122577
- Mfr. Prt No.:
- J01040A0657
- Brand:
- Telegartner

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1122577 |
| Product description | Telegartner Straight Cable Mount, UHF Connector , Plug, RG58 C/U |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J01040A0657 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Standard
A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.
For 50Ω cable use crimp tool stock no. 456-431, and for 75Ω cable use crimp stock no. 456-447 or combined tool stock no. 453-870
Specifications
| Attribute | Value |
| Brand | Telegartner |
| Coaxial Connector Type | UHF Connector |
| Gender | Male |
| Mounting Type | Cable Mount |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Cable Type | RG58 C/U |
| Size | Standard |