Telegartner 50Ω Straight Cable Mount, BNC Connector , jack, RG178 B/U

RS Stock No.:
1120717
Mfr. Prt No.:
J01001A0033
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1120717
Product description Telegartner 50Ω Straight Cable Mount, BNC Connector , jack, RG178 B/U
Manufacturer / Brand Telegartner
Manufacturer part number J01001A0033
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
RS stock number 1120717
Product description Telegartner 50Ω Straight Cable Mount, BNC Connector , jack, RG178 B/U
Manufacturer / Brand Telegartner
Manufacturer part number J01001A0033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BNC series in accordance with IEC 169-8

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Jacks

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount jacks. The crimp or clamp jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.


Specifications

Attribute Value
Brand Telegartner
Coaxial Connector Type BNC Connector
Gender Female
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Clamp
Body Orientation Straight
Cable Type RG178 B/U
Bulkhead No
Operating Frequency 0 to 4 GHz
Body Plating Nickel
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Beryllium Copper
Contact Plating Gold
Checking stock...
VND
540,859.55
Out of stock
Price Each
Unit(s)Per Unit(VND)
1540,859.55
*price per unit indicative
"Telegartner 50Ω Straight Cable Mount, BNC Connector , jack, RG178 B/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products