Raaco PP, Adjustable Compartment Box, 148mm x 413mm x 330mm

RS Stock No.:
1116125
Mfr. Prt No.:
144049
Brand:
Raaco
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
RS stock number 1116125
Product description Raaco PP, Adjustable Compartment Box, 148mm x 413mm x 330mm
Manufacturer / Brand Raaco
Manufacturer part number 144049

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Plastic Carrylite Case System

Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions

Raaco CarryLite 150 Series

The sandwich lid allows for insertion of up to 5 sheets of paper of 80 mg between the two lids. Can be sub-divided in to a maximum of 9 compartments using the included dividers.

150 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction


Specifications

Attribute Value
Brand Raaco
Height 148 mm
Width 413 mm
Depth 330 mm
Adjustable Compartments Yes
Transparent Lid Yes
Material PP
Model Number CarryLite 150-9 DL
Checking stock...
VND
4,177,276.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,177,276.95
*price per unit indicative
"Raaco PP, Adjustable Compartment Box, 148mm x 413mm x 330mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products