Infineon TLE42744GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V 3-Pin, D2PAK (TO-263)
- RS Stock No.:
- 1107416
- Mfr. Prt No.:
- TLE42744GV50ATMA1
- Brand:
- Infineon

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1107416 |
| Product description | Infineon TLE42744GV50ATMA1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 5 V 3-Pin, D2PAK (TO-263) |
| Manufacturer / Brand | Infineon |
| Manufacturer part number | TLE42744GV50ATMA1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Specifications
| Attribute | Value |
| Brand | Infineon |
| Maximum Output Current | 400 mA |
| Regulator Type | Low Dropout Voltage |
| Output Voltage | 5 V |
| Number of Outputs | 1 |
| Line Regulation | 25 mV |
| Load Regulation | 70 mV |
| Accuracy | ±2 % |
| Polarity | Positive |
| Mounting Type | Surface Mount |
| Quiescent Current | 220 µA |
| Package Type | D2PAK (TO-263) |
| Pin Count | 3 |
| Output Type | Fixed |
| Dimensions | 10 x 9.25 x 4.4 mm |
| Height | 4.4 mm |
| Minimum Operating Temperature | -40 °C |
| Minimum Input Voltage | 5.5 V |
| Maximum Operating Temperature | +150 °C |
| Length | 10 mm |
| Maximum Input Voltage | 45 V |
| Width | 9.25 mm |