SV-MPF2 Type 2 Filter for 497ABF Vacuum
- RS Stock No.:
- 1034053
- Mfr. Prt No.:
- SV-MPF2
- Brand:
- SCS

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1034053 |
| Product description | SV-MPF2 Type 2 Filter for 497ABF Vacuum |
| Manufacturer / Brand | SCS |
| Manufacturer part number | SV-MPF2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
ESD Safe Filter Type 2 for 497ABF Vacuum
SCS ESD Filter type 2 can be used for various applications including removing toner from laser printers and copy machines. The SV-MPF2 filter is designed for collecting unwanted toner from copiers and laser printers. The filter is pleated and encased in plastic so it is durable and easily disposable. Replacing a full filter is an easy and clean process.
FEATURES and BENEFITS:
Used for dust and dry pickup
Pleated filet
Filter encased in plastic
Replaceable
Durable
Easily disposed of
Efficiency 99%
Size range 0.3 μm to 0.5 μm
CFM 40 Cfm
Specifications
| Attribute | Value |
| Brand | SCS |
| Type | Filter |
| Complies with EN 61340-5-1 | Yes |