Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC

RS Stock No.:
1038389
Mfr. Prt No.:
HEF4013BT,652
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1038389
Product description Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC
Manufacturer / Brand Nexperia
Manufacturer part number HEF4013BT,652
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
RS stock number 1038389
Product description Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC
Manufacturer / Brand Nexperia
Manufacturer part number HEF4013BT,652

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4000 CMOS Logic Family, Nexperia

4000 Series Flip-Flops & Latches, Nexperia

CMOS Family devices
Wide operating voltage range: 3 to 18V


Specifications

Attribute Value
Brand Nexperia
Logic Family 4000
Logic Function D Type
Input Type Single Ended
Output Signal Type Differential
Triggering Type Positive Edge
Polarity Inverting, Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Set/Reset Yes
Number of Elements per Chip 2
Maximum Propagation Delay Time @ Maximum CL 220 ns @ 5 V
Dimensions 8.75 x 4 x 1.45 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 8.75 mm
Maximum Operating Supply Voltage 15 V
Height 1.45 mm
Width 4 mm
Minimum Operating Supply Voltage 3 V
Propagation Delay Test Condition 50 pF
Checking stock...
VND
676,022.13
Out of stock
Price Tube (1 Tube of 57)
Tube(s)Per Tube(VND)Per Unit(VND)
1676,022.1311,860.04
*price per unit indicative
"Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products