Muller BW40 Hour Meter Counter, 7 Digit, 115 V ac

RS Stock No.:
0854330
Mfr. Prt No.:
BW 40.28 115V
Brand:
Muller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0854330
Product description Muller BW40 Hour Meter Counter, 7 Digit, 115 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 40.28 115V
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
RS stock number 0854330
Product description Muller BW40 Hour Meter Counter, 7 Digit, 115 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 40.28 115V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Motor Driven

Low noise
Decimal digits are white, whilst the others are red
Supplied with panel clip and bezel for mounting through 50mm dia. hole
46 x 46mm cut out


Specifications

Attribute Value
Brand Muller
Supply Voltage 115 V ac
Count Mode Hours
Input Type Voltage
Connection Type Screw
Reset Method No Reset
Number of Digits 7
Mounting Type Panel Mount
Digit Height 4.4 mm
Display Range 0 → 99999
Cutout Width 46 mm
Meter Accuracy 0.01 h
Cutout Height 46 mm
Series BW40
Function Hour Meter
Measurement Range 0 → 99999
Depth 38 mm
Minimum Operating Temperature -15 °C
Cutout Size 46 x 46 mm
Maximum Operating Temperature +55 °C
Checking stock...
VND
787,750.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
1787,750.95
*price per unit indicative
"Muller BW40 Hour Meter Counter, 7 Digit, 115 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products