Pinet Die Cast Aluminium Carry Handle
- RS Stock No.:
- 0826206
- Mfr. Prt No.:
- 19-8-3794
- Brand:
- Pinet

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0826206 |
| Product description | Pinet Die Cast Aluminium Carry Handle |
| Manufacturer / Brand | Pinet |
| Manufacturer part number | 19-8-3794 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Heavy Duty Flush Fitting
Spring loaded version enables handle to lie flat when not in use
Front fixing via 4 x M4 countersunk screws
Max Load =100kg per pair
Specifications
| Attribute | Value |
| Brand | Pinet |
| Flush Mount | Yes |
| Fold Down | Yes |
| Spring Loaded | Yes |
| Material | Die Cast Aluminium |
| Maximum Load | 100 kg |
| Dimensions | 96 x 17.5 mm |
| Height | 17.5 mm |
| Width | 96 mm |
| Mounting Thread Standard | Metric |
| Mounting Thread Size | M4 |
| Handle Colour | Silver |
| Handle Material | Die Cast Aluminium |
| Handle Type | Flush Mount, Spring Loaded |