Parker Hydraulic Straight Threaded Reducer G 1/4 Male to G 1/8 Female, RI1/4EDX1/8CF

RS Stock No.:
0807413
Mfr. Prt No.:
RI1/4EDX1/8CF
Brand:
Parker
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
RS stock number 0807413
Product description Parker Hydraulic Straight Threaded Reducer G 1/4 Male to G 1/8 Female, RI1/4EDX1/8CF
Manufacturer / Brand Parker
Manufacturer part number RI1/4EDX1/8CF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BSP Reducers

Reducing thread adaptors with male (Rs) BSP parallel thread to female (Rp) BSP parallel thread. Male thread is sealed at the port connection with a nitrile rubber seal. Operating temperature range without pressure reductions is -30 to +100°C. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Note

For adaptors of unequal sizes then the lower pressure rating is applicable.

WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

L807413-01LD807413-01LF807413-10LI807413-01

Specifications

Attribute Value
Brand Parker
Connector A G 1/4 Male
Hydraulic Fitting Type Hydraulic Straight Threaded Reducer
Connector B G 1/8 Female
Material Steel
Finish Zinc Plated
Connector A - Thread Size 1/4 in
Connector A - Thread Standard G
Connector A - Gender Male
Connector B - Thread Size 1/8 in
Connector B - Gender Female
Connector B - Thread Standard G
Maximum Operating Pressure 400 bar
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -30 °C
Checking stock...
VND
286,854.33
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1286,854.33143,427.17
*price per unit indicative
"Parker Hydraulic Straight Threaded Reducer G 1/4 Male to G 1/8 Female, RI1/4EDX1/8CF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products