Cover for use with 72 x 72 Ammeter, 96 x 96 Ammeter

RS Stock No.:
0804751
Mfr. Prt No.:
CA/120/001
Brand:
HOBUT
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
RS stock number 0804751
Product description Cover for use with 72 x 72 Ammeter, 96 x 96 Ammeter
Manufacturer / Brand HOBUT
Manufacturer part number CA/120/001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

DC Voltage and Current Meters

Note

All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters


Specifications

Attribute Value
Brand HOBUT
Checking stock...
VND
52,098.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
152,098.27
*price per unit indicative
"Cover for use with 72 x 72 Ammeter, 96 x 96 Ammeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products