Weidmuller Wire Stripper, 2.5mm → 8mm
- RS Stock No.:
- 0739540
- Mfr. Prt No.:
- 9021840000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0739540 |
| Product description | Weidmuller Wire Stripper, 2.5mm → 8mm |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 9021840000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Rapid Action Coaxial Stripper and Cassettes
An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.
SUPPLIED_WITH : four adhesive labels for marking holders.
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Cable Type | Coaxial |
| Stripping Range | 2.5 → 8 mm |
| Minimum Size | 2.5 mm |
| Maximum Size | 8 mm |