Mitutoyo 527-102 Stainless Steel Vernier Depth Gauge, 200mm

RS Stock No.:
0734185
Mfr. Prt No.:
527-102
Brand:
Mitutoyo
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
RS stock number 0734185
Product description Mitutoyo 527-102 Stainless Steel Vernier Depth Gauge, 200mm
Manufacturer / Brand Mitutoyo
Manufacturer part number 527-102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Vernier Depth Gauge

Hardened stainless steel vernier slide body
100mm standard size base plate
Vernier scale allows resolution to 0.02mm
Fine adjustment screw
Vernier lock screw


Specifications

Attribute Value
Brand Mitutoyo
Maximum Measurement 200 mm
Accuracy ±0.03 mm
Resolution 0.02 mm
Vernier Yes
Imperial or Metric Metric
Finish Micro Lapped
Material Stainless Steel
Checking stock...
VND
8,009,952.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,009,952.09
*price per unit indicative
"Mitutoyo 527-102 Stainless Steel Vernier Depth Gauge, 200mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products