Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter
- RS Stock No.:
- 0693501
- Mfr. Prt No.:
- 69936623788
- Brand:
- Norton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0693501 |
| Product description | Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter |
| Manufacturer / Brand | Norton |
| Manufacturer part number | 69936623788 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Aluminium Oxide (AVS) Grinding Wheels
For use with tool steel and mild steel
Suits most workshop applications
Bore size 31.75mm
Specifications
| Attribute | Value |
| Brand | Norton |
| Abrasive Material | Aluminium Oxide |
| Diameter | 200 mm |
| Width | 25 mm |
| Bore Size | 31.75 mm |
| Maximum Safe Speed | 3340 rpm |
| Wheel Type | Grinding Wheel |
| Model | AVS |