Raaco PP Storage Bin, 100mm x 125mm, Blue
- RS Stock No.:
- 0624735
- Mfr. Prt No.:
- 138833
- Brand:
- Raaco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0624735 |
| Product description | Raaco PP Storage Bin, 100mm x 125mm, Blue |
| Manufacturer / Brand | Raaco |
| Manufacturer part number | 138833 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Panel Mounted Bins
Blue bins, 125mm wide which are oil, acid and solvent resistant. Louvered panel available for wall mounting stock no. 624-707. 4 bins per kit.
Specifications
| Attribute | Value |
| Brand | Raaco |
| Type | Storage Bin |
| Bin Material | PP |
| Overall Height | 100 mm |
| Overall Width | 125 mm |
| Overall Depth | 225 mm |
| Colour | Blue |