Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Miniature Gas Soldering Iron
- RS Stock No.:
- 0600256
- Mfr. Prt No.:
- 10188580
- Brand:
- Portasol

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0600256 |
| Product description | Portasol 3.2 mm Straight Conical Soldering Iron Tip for use with Miniature Gas Soldering Iron |
| Manufacturer / Brand | Portasol |
| Manufacturer part number | 10188580 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IE
Product Details
Gas
Miniature Gas Iron
Note
Run times are typical – actual times vary depending on patterns of iron usage. Refill times are approximate. Weights quoted are weights without gas.
• Compact, pocket-size
• Strong nylon case
• Fuel regulator can control gas output to give tip temperatures up to 400°C
• Nickel-plated brass soldering bit sizes are offered separately, each with integral catalyst
• Iron supplied with the 2.4mm bit fitted
• Bits have simple screw fitting into iron and run with flameless gas flow
• Iron comes with protective cap, pocket clip and flint igniter
Specifications
| Attribute | Value |
| Brand | Portasol |
| Tip Shape | Straight Conical |
| For Use With | Miniature Gas Soldering Iron |
| Tip Size | 3.2 mm |