Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65
- RS Stock No.:
- 0571732
- Mfr. Prt No.:
- PL6281ZFS19145
- Brand:
- Thorlux Lighting

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0571732 |
| Product description | Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65 |
| Manufacturer / Brand | Thorlux Lighting |
| Manufacturer part number | PL6281ZFS19145 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Exterior Amenity Bulkheads
Thorlux Passlight SON Downlighter
This Thorlux Lighting Wall mounted downlight is a high quality, British made product. Made in strong pressure die cast aluminium, LM6M high corrosion resistant and thermally, shock resistant glass.
Note
To convert existing Passlight SON luminaires to LED, please see RS 784-4882 (Thorlux Passlight Retrofit LED gear Tray Kit)
Die cast aluminium alloy body
Textured black powder coated frame
Impact resistant polycarbonate cover
Four captive steel screws secure frame to body
Cover hinges down for lamp replacement
Body tapped both ends for 20mm conduit entry
BESA box mounting
Specifications
| Attribute | Value |
| Brand | Thorlux Lighting |
| Type | Bulkhead |
| Shape | Rectangular |
| Wattage | 70 W |
| Voltage Rating | 230 V ac |
| Lamp Type | SON-E |
| Length | 318 mm |
| Width | 210 mm |
| Depth | 180 mm |
| Maximum Operating Temperature | +40 °C |
| EU Energy Efficiency Rating | A+ |
| IP Rating | IP65 |
| Minimum Operating Temperature | -20 °C |
| Case Material | Die Cast Aluminium |
| Anti-corrosive | Yes |
| Operating Temperature Range | -20 → +40 °C |