Raaco Drawer Storage Unit, Steel, 1600mm x 705mm x 570mm, Blue
- RS Stock No.:
- 0561763
- Mfr. Prt No.:
- 137614
- Brand:
- Raaco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0561763 |
| Product description | Raaco Drawer Storage Unit, Steel, 1600mm x 705mm x 570mm, Blue |
| Manufacturer / Brand | Raaco |
| Manufacturer part number | 137614 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Raaco 250 Steel Cabinet System
A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.
Twelve Cabinet Empty Frame
Note
Cabinets must be purchased separetely
For use with the 250mm deep, metal cabinets
Accommodates six cabinets on each side
Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is required, or to provide rows of storage cabinets in a stores environment
Four adjustable levelling feet are included
Supplied flat packed with full assembly instructions
Specifications
| Attribute | Value |
| Brand | Raaco |
| Case Material | Steel |
| Height | 1600 mm |
| Width | 705 mm |
| Depth | 570 mm |
| Colour | Blue |