Sauter FA 200 Force Gauge, Range: 200N, Resolution: 1 N

RS Stock No.:
0559729
Mfr. Prt No.:
FA 200
Brand:
Sauter
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
RS stock number 0559729
Product description Sauter FA 200 Force Gauge, Range: 200N, Resolution: 1 N
Manufacturer / Brand Sauter
Manufacturer part number FA 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FA Series Force Gauge, Analogue

SUPPLIED_WITH : Measuring instrument with 6 standard attachments,

Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws


Specifications

Attribute Value
Brand Sauter
Range 200 N
Best Accuracy ±1 %
Measurement Units kg, N
Resolution 1 N
Weight 560 g
Height 50 mm
Length 230 mm
Width 60 mm
Minimum Operating Temperature +10 °C
Maximum Operating Temperature +30 °C
Checking stock...
VND
10,709,019.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,709,019.09
*price per unit indicative
"Sauter FA 200 Force Gauge, Range: 200N, Resolution: 1 N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products