Multicore Wire, 1.2mm Lead solder, 296 → 301°C Melting Point

RS Stock No.:
0556503
Mfr. Prt No.:
290715
Brand:
Multicore

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0556503
Product description Multicore Wire, 1.2mm Lead solder, 296 → 301°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 290715

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Melting Point (H.M.P.) Solder

Ideal for joints which will not be affected during the soldering and reflowing of other nearby joints made with lower temperature solders.

5 cores of Ersin® flux


Specifications

Attribute Value
Brand Multicore
Wire Diameter 1.2 mm
Model Number 362
Percent Lead 93.5 %
Product Form Wire
Melting Point 296 → 301 °C
Percent Silver 1.5 %
Percent Tin 5 %
Flux Type Water Wash
Product Weight 500 g
Flux Content Percent 3 %
Checking stock...
VND
1,576,966.51
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(VND)Per Unit(VND)
11,576,966.513,153.93
*price per unit indicative
"Multicore Wire, 1.2mm Lead solder, 296 → 301°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products