MBO Wire, 1mm Lead solder, 183°C Melting Point

RS Stock No.:
0547297
Mfr. Prt No.:
SN63 PB 10/10 SANS NETTOYAGE RT15 - 500G
Brand:
MBO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0547297
Product description MBO Wire, 1mm Lead solder, 183°C Melting Point
Manufacturer / Brand MBO
Manufacturer part number SN63 PB 10/10 SANS NETTOYAGE RT15 - 500G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

AUTOFIL RT15 solder wire Sn63Pb37

Non-activated No-Clean solder alloy with incorporated resinous flux.
Designed for SMD repair applications.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine: 0 %.
Flux ratio: 1.5 %.
Class J-STD-004 ROL0.


Specifications

Attribute Value
Brand MBO
Wire Diameter 1 mm
Model Number SN63 PB
Percent Lead 37 %
Product Form Wire
Melting Point 183 °C
Percent Tin 63 %
Flux Type Rosin
Product Weight 500 g
Flux Content Percent 1.5 %
Checking stock...
VND
2,974,832.14
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(VND)Per Unit(VND)
12,974,832.145,949.66
*price per unit indicative
"MBO Wire, 1mm Lead solder, 183°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products