Belden 2 Core, 0.35 mm² CSA, 4.32mm od, 152m, Chrome

RS Stock No.:
0823049
Mfr. Prt No.:
8442 060U500
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0823049
Product description Belden 2 Core, 0.35 mm² CSA, 4.32mm od, 152m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8442 060U500
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
RS stock number 0823049
Product description Belden 2 Core, 0.35 mm² CSA, 4.32mm od, 152m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8442 060U500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Unshielded Multi-pair Cable

This unshielded twisted pair cable from Belden offers a lightweight, thin and flexible cable for many high-data-rate applications. This cable is a cost effective choice for cabling systems.

Features and benefits

Twisted nature of the cable offers some EMI resistance
Lightweight & easy to manipulate
Cost effective vs shielded
Highly durable PVC
Resistance to oil, water, chemicals


Specifications

Attribute Value
Brand Belden
American Wire Gauge 22 AWG
Insulation Material PVC
Length 152 m
Standards Met Euroclass Eca
Sheath Material Polyvinyl Chloride PVC
Cable Shape Multicore
Minimum Operating Temperature -20 °C
Conductor Strand Type Stranded
Maximum Operating Temperature +60 °C
Core Strands 7/30
Number of Cores 2
Cross Sectional Area 0.35 mm²
Conductor Material Tinned Copper
Voltage Rating 150 V
Size of Strands 30 AWG
Sheath Colour Chrome
Number of Strands 7
Reel Length 152 m
Outer Diameter 4.32 mm
Checking stock...
VND
8,994,797.70
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
18,994,797.7059,176.30
*price per unit indicative
"Belden 2 Core, 0.35 mm² CSA, 4.32mm od, 152m, Chrome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products