SKF AXK 2542 25mm I.D Thrust Needle Roller Bearing, 42mm O.D

RS Stock No.:
0514304
Mfr. Prt No.:
AXK 2542
Brand:
SKF
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
RS stock number 0514304
Product description SKF AXK 2542 25mm I.D Thrust Needle Roller Bearing, 42mm O.D
Manufacturer / Brand SKF
Manufacturer part number AXK 2542

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly


Specifications

Attribute Value
Brand SKF
Inside Diameter 25 mm
Outside Diameter 42 mm
Roller Bearing Type Thrust Needle
Race Width 2 mm
Bore Type Parallel
Static Load Rating 60 kN
Cage Material Sheet Steel, Steel
Number of Rows 1
Dynamic Load Rating 13.4 kN
Maximum Speed - Grease 2200 rpm
Maximum Speed - Oil 3200 rpm
Fatigue Limit Load 6.7 kN
Checking stock...
VND
165,291.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
1165,291.70
*price per unit indicative
"SKF AXK 2542 25mm I.D Thrust Needle Roller Bearing, 42mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products