Keysight Technologies 34190A Rack Mount Kit
- RS Stock No.:
- 0501291
- Mfr. Prt No.:
- 34190A
- Brand:
- Keysight Technologies

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0501291 |
| Product description | Keysight Technologies 34190A Rack Mount Kit |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | 34190A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight Rack Mount Kit
This Keysight rack mount kit is designed to mount a Keysight instrument on either the left or the right side of a rack. It is compatible with the Keysight 34410A, 34411A, 34401A and 34420A DMMs, the 34970A Data Acquisition Switch Unit, the 53131A, 53132A and 53181A frequency counters, the 33220A, 33120A and 33250A function generators and most other 2-slot, half rack sized Keysight instruments.
SUPPLIED_WITH : One rack flange, one half-rack width filler panel,
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Accessory Type | Rack Mount Kit |
| For Use With | 250A Series, 33120A Series, 33220 Series, 33521A Series, 33522A Series, 34401A Series, 34410A Series, 34411A Series, 34420A Series, 34970A Series, 34972A Series, 531xxA Series, 53200 Series, E3600 Series |
| Kit Contents | Flange, Half-Rack Width Filler Panel, Rack Screw with Nut x 4, Screw x 4, User Manual |
| Rack Mount Height | 88.1 mm |