Eplax Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 6 A, 60W Enclosed
- RS Stock No.:
- 0500370
- Mfr. Prt No.:
- 116-010018J
- Brand:
- Eplax
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
| RS stock number | 0500370 |
| Product description | Eplax Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 6 A, 60W Enclosed |
| Manufacturer / Brand | Eplax |
| Manufacturer part number | 116-010018J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Eplax |
| Output Voltage | 5 V dc, ±15 V dc |
| Output Current | 1 A, 6 A |
| Power Rating | 60 W |
| Number of Outputs | 3 |
| Input Voltage | 94 → 253 V ac |
| Mounting Type | Rack Mount |
| Package Type | Enclosed |
| Length | 162 mm |
| Width | 128.5 mm |
| Depth | 40.24 mm |
| Weight | 850 g |
| Efficiency | 75 % |
| Maximum Temperature | +70 °C |
| Minimum Temperature | 0 °C |