CEJN Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
- RS Stock No.:
- 0498214
- Mfr. Prt No.:
- 103155152
- Brand:
- CEJN

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0498214 |
| Product description | CEJN Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded |
| Manufacturer / Brand | CEJN |
| Manufacturer part number | 103155152 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Interchanges to other Brand Profiles
CEJN 315 Series, 7.5mm Flow Diameter
CEJN Series 315 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs
High flow capacity 2100 l/min
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design
Specifications
| Attribute | Value |
| Brand | CEJN |
| Coupling Gender | Male |
| Threaded Connection | R 1/4 Male |
| Manufacturer Series | 315 |
| Connection Type | Threaded |
| Thread Size | 1/4 in |
| Material | Steel |
| Thread Gender | Male |
| Thread Standard | R |
| Maximum Operating Pressure | 16 bar |
| Finish | Zinc Plated |
| Seal Material | Nitrile Rubber |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |