CK 2 piece HSS Screw Extractor Set
- RS Stock No.:
- 0492311
- Mfr. Prt No.:
- 422003
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0492311 |
| Product description | CK 2 piece HSS Screw Extractor Set |
| Manufacturer / Brand | CK |
| Manufacturer part number | 422003 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0492311 |
| Product description | CK 2 piece HSS Screw Extractor Set |
| Manufacturer / Brand | CK |
| Manufacturer part number | 422003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
CK X-OUT® Screw Extractor Set
Introducing the X-OUT® Screw Extractors from CK. This hand tool set primary purpose is to extract damaged screws and threaded bolts, they are completely compatible with power tool drills with clockwise/anticlockwise rotation and variable speed control. They are made from hardened chrome-vanadium steel and suitable to remove all types of screws such as; wood, sheet metal or machine screws with slotted, cross, TORX® or internal hexagon heads.
SUPPLIED_WITH : 1 x X-OUT® 2 and X-OUT® 3 per set
Features and Benefits
• X-OUT® 2 & X-OUT® 3: 2-Piece extractor set
• Easily removes damaged unhardened screws
• Hexagon shaft for use with power drills
• Material HSS
Set Contents
• 6 – 10 & 12 - 14 mm
Typical Applications
The screw extractors can be used with a tap wrench to be securely forced into pre-drilled problem screws, and then easily turned. Where cheap or old screws have been used, it is not uncommon for the heads to become worn or broken, making them unsuitable for removal by conventional screwdrivers. By drilling into the screw head, and inserting these screw extractors with careful force, the screw can be extracted in the usual way without having to wrench or dig. This high-quality screw extractor set is ideal for those repairing or restoring machinery or furniture.
Screw extractors are commonly used by:
Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts
Tool Care
Though somewhat resistant to corrosion, it is a good idea to store your screw extractors in a dry place to further their work life. As such, it is recommended to store the tools in a case when not in use.
Specifications
| Attribute | Value |
| Brand | CK |
| Number of Pieces | 2 |
| Set Contents | 6 → 10, 12 → 14 mm |
| Material | HSS |