MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V

RS Stock No.:
0491591
Mfr. Prt No.:
1411
Brand:
MENNEKES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0491591
Product description MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
Manufacturer / Brand MENNEKES
Manufacturer part number 1411
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
RS stock number 0491591
Product description MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V
Manufacturer / Brand MENNEKES
Manufacturer part number 1411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes AM-TOP IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

90° Free Plug

Note

The 400V 3PN + E version has a unique swivel cable entry which is rotatable 60° left or right from standard position – ideal where space is restricted

Offers a space-saving alternative
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²


Specifications

Attribute Value
Brand MENNEKES
Current Rating 16 A
Plug/Socket Plug
Pole Format 3P
Voltage Rating 230.0 V
Mounting Type Cable Mount
IP Rating IP44
Colour Blue
Gender Male
Body Orientation Straight
Termination Method Screw Terminal
Cable CSA 1 → 2.5 mm²
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
VND
927,935.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
1927,935.05
*price per unit indicative
"MENNEKES IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products