3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A

RS Stock No.:
0490677
Mfr. Prt No.:
H65Z-C
Brand:
Power Breaker
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
RS stock number 0490677
Product description 3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A
Manufacturer / Brand Power Breaker
Manufacturer part number H65Z-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details


Specifications

Attribute Value
Brand Power Breaker
Plug/Socket Plug
Pole Format 3
Mounting Type Cable Mount
Cable Diameter 6 → 12.5 mm
Current Rating 15 A
Voltage Rating 500 V ac/dc
IP Rating IP67
Termination Method Screw Down
Diameter 32 mm
Length 120 mm
Gender Male
Maximum Cable Diameter 12.5 mm
Minimum Cable Diameter 6 mm
Checking stock...
VND
498,176.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
1498,176.63
*price per unit indicative
"3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt