Clear Plastic Sheet, 600mm x 600mm x 3mm

RS Stock No.:
7481308
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7481308
Product description Clear Plastic Sheet, 600mm x 600mm x 3mm
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
RS stock number 7481308
Product description Clear Plastic Sheet, 600mm x 600mm x 3mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Mirrored Sheets- PC Sheet : Polycarbonate

From RS PRO, comes a range of mirrored sheets, constructed with either acrylic or polycarbonate, these mirrored plastic sheets have been manufactured to industry standards.

Note

Dimensions: 3mm x 600mm x 600mm

Features and benefits

  • 3mm Thickness

  • Can be fixed in by drilling, glue or double-sided adhesive tapes

  • Both lightweight and reflective

  • Polycarbonate sheets are both strength and impact resistance

Applications

These polycarbonate sheets have various application use such as;

  • Schools

  • Prisons

  • Bars

The Acrylic sheets have great application as such as;
  • Household mirrors

  • Mirrors for stables

  • Visual merchandising

  • Food service industry

  • Cake stands

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +120 °C
Thickness 3 mm
Length 600 mm
Colour Clear
Laminated No
Form Full
Finish Mirror
Width 600 mm
Material PC
Checking stock...
VND
11,093,374.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,093,374.60
*price per unit indicative
"Clear Plastic Sheet, 600mm x 600mm x 3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products