Single Parameter(s) Sulphite Test Strips, max. measurement 500ppm – 50 strips
- RS Stock No.:
- 0476280
- Mfr. Prt No.:
- SUL100
- Brand:
- Instruments Direct
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0476280 |
| Product description | Single Parameter(s) Sulphite Test Strips, max. measurement 500ppm - 50 strips |
| Manufacturer / Brand | Instruments Direct |
| Manufacturer part number | SUL100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Sulphite Test Strips
From Instruments Direct, a pack of individual Sulphite test strips designed for measuring the levels of sulphite present in water-based solutions. The sulphite test strips are made from a plastic section with a sealed test paper in the tip. These testing strips are easy to use and provide accurate results within 15 seconds.
What is sulphite used for?
Sulphites are substances that occur naturally in some foods. It is also a chemical that can be used as an additive to prolong the shelf life of foodstuffs, maintain food colour and enhance the flavour. Sulphites can also help prevent the growth of bacteria and fungi.
How to use the test strip
• Take a single testing strip and immerse the tip into the solution or sample to be tested
• Swirl the strip in the solution three times
• Remove the strip from the solution and carefully shake off any excess liquid.
• Expose the indicator tip to the air and wait for 15 seconds
• Compare the test strip with the indicator colour chart on the on the label
• The concentration range of 10, 501 100, 250 and 500 ppm
Features and Benefits
• Accurate, rapid results
• Easy and simple to use
• Dip and read results in seconds
• Supplied in a compact vial
• 50 single-use strips
• Full range indicator scale on the tube
Applications
Testing strips are generally used to check the concentration levels of sulphites in a solution. The higher the concentration the darker brown the tip of the strip will turn. Some of the most common applications and environments for single use test strips are
• Food processing plants and factories
• Vineyards and distilleries
• Hospitals
• Calibration laboratories
Specifications
| Attribute | Value |
| Brand | Instruments Direct |
| Strip Type | Sulphite |
| Multiple Parameter | Single |
| Maximum Measurement | 500 ppm |
| Number of Strips | 50 |