Böllhoff 64 piece M4 x 0.7 Thread Repair Kit

RS Stock No.:
0470844
Mfr. Prt No.:
41851040000
Brand:
Böllhoff

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0470844
Product description Böllhoff 64 piece M4 x 0.7 Thread Repair Kit
Manufacturer / Brand Böllhoff
Manufacturer part number 41851040000
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
RS stock number 0470844
Product description Böllhoff 64 piece M4 x 0.7 Thread Repair Kit
Manufacturer / Brand Böllhoff
Manufacturer part number 41851040000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.


Specifications

Attribute Value
Brand Böllhoff
Thread Size Range M4 x 0.7
Number of Pieces 64
Set Contents Inserts: M4 x 4 mm (x20); M4 x 6 mm (x20); M4 x 8 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
Checking stock...
VND
3,228,837.36
Out of stock
Price Kit
Unit(s)Per Unit(VND)
13,228,837.36
*price per unit indicative
"Böllhoff 64 piece M4 x 0.7 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products