Burkert Solenoid Valve 134433, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.:
0468027
Mfr. Prt No.:
134433
Brand:
Burkert

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0468027
Product description Burkert Solenoid Valve 134433, 2 port(s) , NC, 230 V ac, 1/2in
Manufacturer / Brand Burkert
Manufacturer part number 134433
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
RS stock number 0468027
Product description Burkert Solenoid Valve 134433, 2 port(s) , NC, 230 V ac, 1/2in
Manufacturer / Brand Burkert
Manufacturer part number 134433

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

L439060-04

Specifications

Attribute Value
Brand Burkert
Supply Voltage 230 V ac
Number of Ports 2
Operation Pilot
Connection 1/2 in G Female
Connection Size 1/2 in
Default Valve Position NC
Suitable Applications Neutral Media
Type 2/2
Orifice Diameter 13 mm
Body Material Brass
Maximum Working Pressure 10 bar
Operating Temperature Range 0 → +55 °C
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +55 °C
Servo Assist Yes
Connection Gender Female
Maximum Opening Time 0.8 s
Series 5282
Maximum Closing Time 4 s
Thread Standard or Connection Type G
Flow Factor Kv 4 m³/h
Checking stock...
VND
9,374,131.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,374,131.69
*price per unit indicative
"Burkert Solenoid Valve 134433, 2 port(s) , NC, 230 V ac, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products