Texas Instruments LM340T-15/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220

RS Stock No.:
0460764
Mfr. Prt No.:
LM340T-15/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0460764
Product description Texas Instruments LM340T-15/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number LM340T-15/NOPB
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
RS stock number 0460764
Product description Texas Instruments LM340T-15/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number LM340T-15/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

LM340 Linear Voltage Regulators, Texas Instruments

Texas Instruments LM340 series three terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting and thermal shut-down making them a robust device. Texas Instruments (TI) regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation. The regulator IC provides fixed output voltages of 5 V, 12 V or 15 V in various packages.

Output current: 1 A LM340 Series
Output current: 100 mA LM340LAZ-5.0/NOPB only 761-5687)


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 1 A
Regulator Type Linear Voltage
Output Voltage 15 V
Number of Outputs 1
Line Regulation 150 mV
Load Regulation 150 mV
Accuracy ±2 %
Polarity Positive
Mounting Type Through Hole
Package Type TO-220
Quiescent Current 8 mA
Pin Count 3
Output Type Fixed
Dimensions 10.16 x 4.7 x 8.89 mm
Height 8.89 mm
Minimum Operating Temperature 0 °C
Minimum Input Voltage 17.7 V
Maximum Operating Temperature +125 °C
Length 10.16 mm
Maximum Input Voltage 35 V
Width 4.7 mm
Checking stock...
VND
287,691.25
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1287,691.2557,538.25
*price per unit indicative
"Texas Instruments LM340T-15/NOPB, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products