Texas Instruments LM555CM/NOPB, Timer Circuit, 8-Pin SOIC

RS Stock No.:
0460516
Mfr. Prt No.:
LM555CM/NOPB
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0460516
Product description Texas Instruments LM555CM/NOPB, Timer Circuit, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM555CM/NOPB
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
RS stock number 0460516
Product description Texas Instruments LM555CM/NOPB, Timer Circuit, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM555CM/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Timers/Timing Generators

555 Timer, Texas Instruments

A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.


Specifications

Attribute Value
Brand Texas Instruments
Mounting Type Surface Mount
Timer Type Standard
Package Type SOIC
Number of Internal Timers 1
Pin Count 8
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 16 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Low Level Output Current 200 mA
Maximum High Level Output Current -200 mA
Length 4.9 mm
Priced to Clear Yes
Height 1.45 mm
Width 3.9 mm
Dimensions 4.9 x 3.9 x 1.45 mm
Checking stock...
VND
367,407.88
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1367,407.8836,740.79
*price per unit indicative
"Texas Instruments LM555CM/NOPB, Timer Circuit, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products