GT Line Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm
- RS Stock No.:
- 0460219
- Mfr. Prt No.:
- 5833.B
- Brand:
- GT Line
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
| RS stock number | 0460219 |
| Product description | GT Line Waterproof Plastic Equipment case With Wheels, 354 x 649 x 507mm |
| Manufacturer / Brand | GT Line |
| Manufacturer part number | 5833.B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | GT Line |
| Material | PP |
| Internal Height | 330 mm |
| Internal Width | 580 mm |
| Internal Depth | 440 mm |
| Internal Dimensions | 330 x 580 x 440 mm |
| External Height | 354 mm |
| External Width | 649 mm |
| External Depth | 507 mm |
| External Dimensions | 354 x 649 x 507 mm |
| Foam | Yes |
| Watertight or Waterproof | Yes |
| Wheels | Yes |
| Colour | Black |
| Weight | 9 kg |
| Material Type | Plastic |
| Lockable | Yes |