RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination
- RS Stock No.:
- 0458190
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
| RS stock number | 0458190 |
| Product description | RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
4mm Standard Terminals
High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.
WARNING : Not to be used as mains connectors
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Gender | Male |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Contact Material | Brass |
| Mounting Type | Chassis Mount |
| Housing Material | Brass |
| Contact Plating | Gold over Nickel |
| Termination Method | Screw Down |
| Colour | Red |
| Current Rating | 16 A |